STMicroelectronics ST7FLIT19BY1M6

IC MCU 8BIT 4KB FLASH 16SOIC / ST7 series Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLIT19BY1M6.

Factory Futures

Datasheet159 pages27 years ago
Datasheet159 pages27 years ago

IHS

SHENGYU ELECTRONICS

Farnell

CAD Models

Download STMicroelectronics ST7FLIT19BY1M6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2005-12-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC908QB4CDWE
MCU 8-bit HC08 HC08 CISC 4KB Flash 3.3V/5V 16-Pin SOIC W Rail
STMicroelectronicsST7FLIT15BY1M6
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, 5 TIMERS, SPI
NXP SemiconductorsMCHC908QY1CDWE
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin SOIC W Tube / IC MCU 8BIT 1.5KB FLASH 16SOIC
NXP SemiconductorsMC908QY2ACDWE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 16-SOIC
MicrochipATTINY43U-SU
MCU 8-Bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin SOIC
MicrochipATTINY43U-SUR
8-bit Microcontrollers - MCU 4KB FLSH 64B EE 256B SRAM-8MHz, IND 0.9V

Descriptions

Descriptions of STMicroelectronics ST7FLIT19BY1M6 provided by its distributors.

IC MCU 8BIT 4KB FLASH 16SOIC / ST7 series Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, 5 TIMERS, SPI
MCU 8-bit ST7 ST7 CISC 4KB Flash 3.3V/5V 16-Pin SO W Tube
MCU, 8BIT, ST7, 8MHZ, SOIC-16; Product Range: ST Family ST7 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 16Pins; MCU Case Style: SOIC; No. of I/O's: 13I/O's; Embedde
8BIT MCU, 4K FLASH, 256B RAM, SMD; Series:ST7FLIT; Memory Size, Flash:4KB; EEPROM Size:128Byte; Memory Size, RAM:256Byte; No of I/O Lines:13; No. of ADC Inputs:5; Timers, No. of:5; PWM Channels, No of:4; Clock Frequency:32MHz; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics