STMicroelectronics ST7FLIT10BY1M6

8-BIT Mcu With Single Voltage Flash Memory, Data EEPROM, Adc, 5 Timers, Spi
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLIT10BY1M6.

STMicroelectronics

Datasheet159 pages27 years ago

IHS

Farnell

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics ST7FLIT10BY1M6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2005-12-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics ST7FLIT10BY1M6 provided by its distributors.

8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, 5 TIMERS, SPI
MCU 8-bit ST7 CISC 4KB Flash 3.3V/5V 16-Pin SO W Tube
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDSO16
8-BIT FLASH 8 MHz MICROCONTROLLER PDSO16
8BIT MCU, 4K FLASH, 256B RAM, SMD; Product Range: ST7 Microcontrollers; RAM Memory Size: 256Byte; No. of Pins: 16Pins; MCU Case Style: SOIC; No. of I/O's: 13I/O's; Embedded Interface Type: SPI; Supply Voltage Min: 2.7V; Supply
8BIT MCU, 4K FLASH, 256B RAM, SMD; Timers, No. of:5; Bits, No. of:8; Frequency, clock:32MHz; Memory size, RAM:256Byte; Memory size:4 K; Temp, op. min:-40(degree C); Temp, op. max:85(degree C); I/O lines, No. of:13; Memory type:FLASH; RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics