Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ST7540

ST7540 Series 13.5 V 16 MHz Surface Mount FSK Power Line Transceiver - HTSSOP28
$ 12.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7540.

STMicroelectronics

Datasheet44 pages20 years ago

SHENGYU ELECTRONICS

Mouser

Future Electronics

Inventory History

3 month trend:
+465%

CAD Models

Download STMicroelectronics ST7540 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.205
$ 7.49
Stock
190,065
278,586
Authorized Distributors
5
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Logic Function
-
-
Interface
SPI
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
4.8 kbps
4.8 kbps
Min Supply Voltage
7.5 V
4.75 V
Max Supply Voltage
13.5 V
13.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-02-25
LTD Date2026-08-25

Related Parts

Texas InstrumentsTPS2224PWP
1A Dual-Slot PC Card Power Switch w/Serial Interface, 24-Pin Package 24-HTSSOP -40 to 85
Texas InstrumentsTPS2220APWP
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Texas InstrumentsTPS2223PWP
1A Dual-Slot PC Card Power Switch w/Serial Interface, No 12V Support 24-HTSSOP -40 to 85
NXP SemiconductorsUJA1066TW/5V0/T,51
CAN Normal/Sleep/Standby 9V/12V/15V/18V/24V/28V Automotive 32-Pin HTSSOP EP T/R
HTSSOP-24 Interface - Specialized ROHS
NXP SemiconductorsUJA1065TW/5V0/C/T
IC CAN/LIN FAIL-SAFE HS 32HTSSOP

Descriptions

Descriptions of STMicroelectronics ST7540 provided by its distributors.

ST7540 Series 13.5 V 16 MHz Surface Mount FSK Power Line Transceiver - HTSSOP28
ST7540, MODEM POWER LINE TRANSCEIVER FSK, 5 V, 9 V, 12 V, 4.8KBD, 28-PIN, HTSSOP
EAR99 ST7540 Tube SPI interface receiver 5V 5mA 1mm 4.8kbps
Single Phase Multifunction Metering IC 20-Pin SSOP T/R
STMicroelectronics Modems, FSK, HTSSOPencapsulation
Single Transmitter/Receiver 28-Pin HTSSOP EP Tube
Fsk Transceiver, 4.8Kbaud, Htssop-28; |Stmicroelectronics ST7540
B-FSK - Stripped down Power Line Transceiver
TSSOP-28 Buffer/Driver/Transceiver ROHS
Telecom Integrated Circuits FSK powerline transceiver
1/1 Transceiver Half 28-HTSSOP
IC TRANSCEIVER HALF 1/1 28HTSSOP
Modem, 0.0048Mbps Data, BCDMOS, PDSO28
STMicroelectronics ST7540 电力线收发器
RS APAC
FSK TRANSCEIVER, 4.8KBAUD, HTSSOP-28; Baud Rate: 4.8Kbaud; Supply Voltage Min: 7.5V; Supply Voltage Max: 13.5V; Controller IC Case Style: HTSSOP; No. of Pins: 28Pins; Operating Temperatur; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics