Texas Instruments TPS2223PWP

1A Dual-Slot PC Card Power Switch w/Serial Interface, No 12V Support 24-HTSSOP -40 to 85
$ 2.194

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2223PWP.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Factory Futures

Arrow Electronics

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.194
$ 1.991
Stock
293,171
213,510
Authorized Distributors
2
2
Number of Outputs
4
4
Max Output Current
1 A
-
Max Supply Voltage
13.5 V
-
Min Supply Voltage
7 V
-
Resistance
85 mΩ
85 mΩ
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Packaging
-
Tape & Reel (TR)

Related Parts

Texas InstrumentsTPS2224PWP
1A Dual-Slot PC Card Power Switch w/Serial Interface, 24-Pin Package 24-HTSSOP -40 to 85
Texas InstrumentsTPS2220APWP
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Texas InstrumentsTPS2204APWP
1A Dual-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2223PWP provided by its distributors.

1A Dual-Slot PC Card Power Switch w/Serial Interface, No 12V Support 24-HTSSOP -40 to 85
IC PWR SWITCH 3:4 24HTSSOP Power Switch/Driver 3:4 1A 24-HTSSOP
PCMCIA/Cardbus Power Switches 1A Dual-Slot PC Card Power Switch
high-end HTSSOP-24 SMD mount 1.05mm(height)
ROHS3Compliant Obsolete Surface Mount PCMCIA Switch power distribution switch -40C~85C TA 95mOhm 1A 3.3V 5V
IC PWR INTRFCE SWITCH 24-HTSSOP
DUAL PCMCIA SWITCH W/SERIAL INTERFACE
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Package/Case:24-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.