STMicroelectronics ST7540TR

Single Transmitter/Receiver 28-Pin HTSSOP EP T/R / IC TXRX FSK POWER LINE 28-TSSOP
$ 7.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7540TR.

Factory Futures

Datasheet44 pages21 years ago

HQonline

Mouser

iiiC

CAD Models

Download STMicroelectronics ST7540TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.49
$ 12.215
Stock
258,339
197,366
Authorized Distributors
2
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Logic Function
-
-
Interface
-
SPI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
4.8 kbps
4.8 kbps
Min Supply Voltage
4.75 V
7.5 V
Max Supply Voltage
13.5 V
13.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-15
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN65HVS885PWP
34-V, 8-channel digital-input serializer for 5-V systems 28-HTSSOP -40 to 125
Texas InstrumentsTPS2224PWP
1A Dual-Slot PC Card Power Switch w/Serial Interface, 24-Pin Package 24-HTSSOP -40 to 85
Texas InstrumentsTPS2220APWP
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
HTSSOP-24 Interface - Specialized ROHS
NXP SemiconductorsUJA1066TW/5V0/T,51
CAN Normal/Sleep/Standby 9V/12V/15V/18V/24V/28V Automotive 32-Pin HTSSOP EP T/R
NXP SemiconductorsUJA1065TW/5V0/C/T
IC CAN/LIN FAIL-SAFE HS 32HTSSOP

Descriptions

Descriptions of STMicroelectronics ST7540TR provided by its distributors.

Single Transmitter/Receiver 28-Pin HTSSOP EP T/R / IC TXRX FSK POWER LINE 28-TSSOP
SPI UART 5V 9V 4.8Kbps HTSSOP-28 SMD Adhesive Mount 9.7mm × 4.4mm × 1mm
EAR99 ST7540 Tape & Reel (TR) Matte Tin (Sn) - annealed interface transceiver 5V 54mA 9.7mm 4.8kbps
TSSOP-28-EP Buffer/Driver/Transceiver ROHS
Telecom Integrated Circuits FSK powerline transceiver
IC TRANSCEIVER HALF 1/1 28HTSSOP
Modem, 0.0048Mbps Data, BCDMOS, PDSO28
FSK POWER LINE TRANSCEIVER, -40TO85DEG C; Baud Rate: 4.8Kbaud; Supply Voltage Min: 7.5V; Supply Voltage Max: 13.5V; Controller IC Case Style: HTSSOP; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics