Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2220APWP

1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
$ 1.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2220APWP.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago
Datasheet10 pages23 years ago

Newark

HQonline

iiiC

Mouser

Inventory History

3 month trend:
-2.93%

CAD Models

Download Texas Instruments TPS2220APWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.946
$ 0.999
$ 0.999
Stock
300,250
2,836,449
2,836,449
Authorized Distributors
2
2
2
Number of Outputs
1
1
1
Max Output Current
-
-
-
Max Supply Voltage
13.5 V
-
-
Min Supply Voltage
7 V
-
-
Resistance
85 mΩ
85 mΩ
85 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPL9202PWP
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
Texas InstrumentsTPL9202PWPR
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
Texas InstrumentsTPL9201PWPR
24-V, 8-ch NMOS low-side driver with 5-V LDO and zero-Volt detect 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2220APWP provided by its distributors.

1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Cardbus Power-Interface Switches For Serial PCMCIA Controllers 24-Pin HTSSOP EP Tube
Current Limit SW 1-IN 1-OUT 7V to 13.5V 1A 24-Pin HTSSOP EP Tube
IC PWR SWITCH 1:1 24HTSSOP Power Switch/Driver 1:1 1A 24-HTSSOP
high-end HTSSOP-24 SMD mount 1.05mm(height)
IC, CARDBUS POWER SWITCH 13.5V 24-HTSSOP
Comparator Dual 18V/36V 8-Pin VSSOP T/R
Tube TPS2220 Current Limiting (Fixed) Over Temperature e4 power distribution switch 7.8mm 3V 1A 3.322W
IC PC CRD PWR-INT SWTCH 24HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.