STMicroelectronics ST72F63BK6M1

IC MCU 8BIT 32KB FLASH 34SOIC / ST7 series Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST72F63BK6M1.

STMicroelectronics

Datasheet186 pages16 years ago

IHS

SHENGYU ELECTRONICS

Newark

Jameco

CAD Models

Download STMicroelectronics ST72F63BK6M1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-07-10
LTD Date2017-01-10

Descriptions

Descriptions of STMicroelectronics ST72F63BK6M1 provided by its distributors.

IC MCU 8BIT 32KB FLASH 34SOIC / ST7 series Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH
8-bit Microcontrollers - MCU LOW SPEED USB 8-BIT MCU 32-PIN 32KB ROM
LOW SPEED USB 8-BIT MCU FAMILY WITH UP TO 32K FLASH/ROM, DFU CAPABILITY, 8-BIT ADC, WDG, TIMER, SCI and I2C
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDSO34
MCU 8-bit ST7 CISC 32KB Flash 5V 34-Pin SSO Tube
IC, 8BIT MCU, ST7, 8MHZ, SOIC-34
MCU 8BIT LS USB 32KB FLSH 34SOIC
8-BIT FLASH 8 MHz MICROCONTROLLER PDSO34
IC,ST72F63BK6M1,32K, USB, SO34 <AZ
Microcontroller Mcu, 8 Bit, St7, 8Mhz, Soic-34; Aplicaciones Mcu:Microcontrolador Usb; Arquitectura:St7; Tamaño Del Núcleo Del Microcontrolador:8Bit; Memoria Programable, Tamaño:32Kb; Tamaño De Memoria Ram:1Kb; Velocidad De Cpu:8Mhz |Stmicroelectronics ST72F63BK6M1
IC, 8BIT MCU, ST7, 8MHZ, SOIC-34; Contro; IC, 8BIT MCU, ST7, 8MHZ, SOIC-34; Controller Family/Series:ST7; Core Size:8bit; No. of I/O's:19; Program Memory Size:32KB; RAM Memory Size:384Byte; CPU Speed:8MHz; Oscillator Type:External; No. of Timers:2; Peripherals:ADC, DMA, LVD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics