Microchip PIC16F876-10E/SO

Ic, Microcontroller, 8-Bit, Pic Cpu, Cmos, Sop, 28Pin, Plastic Rohs Compliant: Yes

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F876-10E/SO.

Upverter

Datasheet218 pages13 years ago

Microchip

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16F876-10E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube - Rail/Tube
IC MCU 8BIT 14KB OTP 28SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 10MHz 14KB (8K x 14) OTP 28-SOIC
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16F876-10E/SO provided by its distributors.

Ic, Microcontroller, 8-Bit, Pic Cpu, Cmos, Sop, 28Pin, Plastic Rohs Compliant: Yes
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube
7 KB Flash; 368 RAM; 22 I/O 28 SOIC .300in TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F876-10ESO