STMicroelectronics ST4E1240IQT

High-speed 3.3 V / 5 V RS485 transceiver with #177 12 kV IEC 61000-4-2 contact
$ 0.98

Price and Stock

Inventory History

3 month trend:
+24.14%

CAD Models

Download STMicroelectronics ST4E1240IQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of STMicroelectronics ST4E1240IQT provided by its distributors.

High-speed 3.3 V / 5 V RS485 transceiver with #177 12 kV IEC 61000-4-2 contact
TRANSCEIVER, 40MBPS, 125DEG C, DFN-EP-8;
Single Transmitter/Receiver RS-485 8-Pin DFN EP
HIGH-SPEED 3.3 V / 5 V RS485 TRA
TRANSCEIVER, RS485, 40MBPS, DFN-EP-8; IC Type:RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:40Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics