STMicroelectronics ST485EBDR

$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST485EBDR.

IHS

Datasheet18 pages21 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
-31.16%

CAD Models

Download STMicroelectronics ST485EBDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.587
$ 0.965
$ 0.965
Stock
3,314,305
1,038,995
1,038,995
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
5 mbps
5 Mbps
5 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MaxLinearSP485CN-L/TR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485 HALF DUPLEX 8SOIC
MaxLinearSP485EN-L/TR
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8
Texas InstrumentsSN65176BDR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65176BD
DIFFERENTIAL BUS TRANSCEIVER, SOIC-8; DE; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
MaxLinearSP485ECN-L/TR
IC TXRX RS485 HALF DUPLEX 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Texas InstrumentsSN65176BDRG4
Differential Bus Transceiver 8-SOIC -40 to 105

Descriptions

Descriptions of STMicroelectronics ST485EBDR provided by its distributors.

15 kV ESD protected, low power RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range
ST485E Series 5 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R
ST485EBDR, LINE TRANSCEIVER, RS-422, RS-485, 5 V, 8-PIN SOIC
transceiver 5Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC, RS485/ RS422 TRX, LO-PWR, 8-SO; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOI

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST485EBDR.