Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ST485EXDR

+/-15 kV ESD protected, low power RS-485/RS-422 transceiver, [-55oC, 125oC] temperature range
$ 0.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST485EXDR.

IHS

Datasheet18 pages20 years ago

TME

Components Direct

iiiC

DigiKey

Inventory History

3 month trend:
-2.63%

CAD Models

Download STMicroelectronics ST485EXDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.965
$ 0.554
$ 0.554
Stock
1,136,760
4,433,894
4,433,894
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
5 Mbps
5 mbps
5 mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Half Duplex
Half Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NXP SemiconductorsTJA1044T,118
TJA1044T Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1044GTJ
TJA1044 Series 5.25 V 5 Mbps High-Speed CAN Transceiver with Standby Mode - SOIC-8
NXP SemiconductorsTJA1040T/CM,118
TJA1040 Series 5 V 1 MBd High Speed CAN Transceiver Surface Mount - SOIC-8

Descriptions

Descriptions of STMicroelectronics ST485EXDR provided by its distributors.

+/-15 kV ESD protected, low power RS-485/RS-422 transceiver, [-55oC, 125oC] temperature range
Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R
ST485EX Series 5 Mbps ±15 kV ESD RS-485/RS-422 Transceiver
transceiver 5Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
RS422/RS485 TRANSCEIVER, 5MBPS, SOIC-8; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: ST485E; SVHC: No SVHC (15-Jan-2018); RoHS Phthalates Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics