Texas Instruments SN65176BDRG4

Differential Bus Transceiver 8-SOIC -40 to 105
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65176BDRG4.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet22 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments SN65176BDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 0.836
$ 0.836
Stock
952,855
4,619,475
4,619,475
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65176BDRG4.

Related Parts

Texas InstrumentsDS75176BTM
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC
Texas InstrumentsDS3695AM/NOPB
Multipoint Rs485/Rs422 Transceivers Rohs Compliant: Yes |TEXAS INSTRUMENTS DS3695AM/NOPB.
Texas InstrumentsSN65LBC176D
Differential Bus Transceiver 8-SOIC -40 to 85
Analog DevicesADM4853ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)
Analog DevicesADM4853ARZ-REEL7
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65176BDRG4 provided by its distributors.

Differential Bus Transceiver 8-SOIC -40 to 105
RS422/RS485 TRANSCEIVER, 10MBPS, SOIC-8; Type de circuit: Émetteur-récepteur RS422 / RS485; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.75V
RS422/RS485 TRANSCEIVER, 10MBPS, SOIC-8; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN65176BDRG4
  • SN65176BDRG4 .