STMicroelectronics ST3237ECTR

®5KV Esd-protected, 1MA, 3 to 5.5V, 250KBPS, RS-232 Transceiver With Stand-by
Obsolete

Price and Stock

DistributorSKUMinPkg
Win SourceWS-ST3237ECTR201
13h
Utmel Electronic2381-ST3237ECTRContactTape & Reel
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3237ECTR.

IHS

Datasheet7 pages23 years ago

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics ST3237ECTR provided by its distributors.

®5KV ESD-PROTECTED, 1mA, 3 TO 5.5V, 250KBPS, RS-232 TRANSCEIVER WITH STAND-BY
Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP T/R
RS-232 Interface ICs Transcvr 5Drvr/3Rcvr
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28
The ST3237E is a 3V to 5.5V powered EIA/TIA-232 and V.28/V.24 communication interfaces high data-rate capability and enhanced electrostatic discharge (ESD) protection at +-8KV using IEC1000-4-2 contact discharge and +-15kV using Human Body Model (HBM). The other pins are protected with standard ESD protection at +-2kV using HBM method. The ST3237C is a transceiver (5 drivers, 3 receivers) for fast modem applications. The device has a proprietary low-dropout transmitter output stage providing true RS-232 performance from a 3V to 5.5V supply using a dual charge pump. The device is guaranteed to run at data rates of 250Kbps in the normal operation mode and 1Mbps in the very high speed operation mode while maintaining RS-232 output levels..

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics