STMicroelectronics ST25RU3993-HPEV

Eval Board, Rfid Reader Rohs Compliant: Yes |Stmicroelectronics ST25RU3993-HPEV
$ 713.095

Descriptions

Descriptions of STMicroelectronics ST25RU3993-HPEV provided by its distributors.

Eval Board, Rfid Reader Rohs Compliant: Yes |Stmicroelectronics ST25RU3993-HPEV
EVAL BOARD, RFID READER; Available until stocks are exhausted
ST25RU3993 High-Power RFID Reader System Evaluation Board
Avnet Japan
ST25RU3993 NFC/RFID Reader and Writer Evaluation Board
THREE-PHASE FULL SHUNT ELECTRICI
Family Name = STM32 / Product Type = Communications Module / Product Type = Evaluation Kit / Frequency MHz = 80 / Program Memory KB = 128 / Memory Size MB = 1 / Memory Type = Flash / Memory Type = RAM / Kit Contents = ST25RU3993-HPEV RFID Reader PCB, FCC Patch Antenna, ETSI Patch Antenna, Near Field Loop Antenna, Power Supply, USB Cable, Coaxial Cable, 2x RFID Tags, FCC Note / Interfaces = UART / Interfaces = Micro USB / Interfaces = RFID / Interfaces = SWD / Interfaces = SPI / Supply Voltage Max. V = 6

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST25RU3993HPEV