STMicroelectronics ST25RU3993-BQFT

RFID Tag & Reader IC, SPI, ISO 18000-6A/18000-6B/18000-6C/29143, 48 Pins, QFN-EP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST25RU3993-BQFT.

Newark

Datasheet90 pages9 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics ST25RU3993-BQFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-04-03
LTD Date2024-10-03

Descriptions

Descriptions of STMicroelectronics ST25RU3993-BQFT provided by its distributors.

RFID Tag & Reader IC, SPI, ISO 18000-6A/18000-6B/18000-6C/29143, 48 Pins, QFN-EP
RAIN RFID single chip reader EPC Class1 Gen2 compatible, VFQFPN 48 7x7x1.0, RoHS
STMicroelectronics SCT
EPC,ISO 18000-6 QFN-48-EP(7x7) RF Chips ROHS
RFID Reader IC 3 to 3.6V 48-Pin QFN T/R
Avnet Japan
NFC/RFID Read/Write 48-Pin VFQFPN T/R
St25 Readers |Stmicroelectronics ST25RU3993-BQFT
IC RFID READER 860-960MHZ 48QFN
RFID READER, 960MHZ TO 840MHZ, QFN-48; Frequency Min: 840MHz; Frequency Max: 960MHz; RFID IC Type: Read, Write; Programmable Memory: -; Output Power: -; RF IC Case Style: QFN; No. of Pins: 48Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Current Consumption: 100mA; Product Range: ST25RU3993 Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST25RU3993BQFT