| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ST25DV64KC-IE8C3 | 0 | 5K | 21h | ||||||||
| Arrow Electronics | ST25DV64KC-IE8C3 | 0 | 5K | |||||||||
| Worldway Electronics | ST25DV64KC-IE8C3 | 24,756 | 7 | Bulk | 18h | |||||||
| UnikeyIC | ST25DV64KC-IE8C3 | 5,000 | 5K | 16h | ||||||||
| LCSC | C5267462 | 10 | 1 | 4h |
Download STMicroelectronics ST25DV64KC-IE8C3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: