STMicroelectronics ST25DV04K-JFR6L3

NFC / RFID Tag IC, I2C, ISO/IEC 15693, ISO 18000-3, NFC Forum, 10 Pins, WLCSP
$ 0.691
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST25DV04K-JFR6L3.

IHS

Datasheet197 pages3 years ago

Inventory History

3 month trend:
-0.56%

CAD Models

Download STMicroelectronics ST25DV04K-JFR6L3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSingapore
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2017-12-19
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics ST25DV04K-JFR6L3 provided by its distributors.

NFC / RFID Tag IC, I2C, ISO/IEC 15693, ISO 18000-3, NFC Forum, 10 Pins, WLCSP
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 10-Pin WLCSP T/R
ST25DV04K Series 13.56 MHz 4 kbit EEPROM Memory NFC/RFID Tag IC - WLCSP-10
4-Kbit Dynamic NFC/RFID tag NFC Forum type V with I2C interface, fast transfer mode and energy harvesting, WLCSP-10, RoHS
STMicroelectronics SCT
NFC/RFID TAG IC, 4KBIT, R/W, WLCSP-10
IC RFID TRANSP 13.56MHZ 10WLCSP
Nfc/Rfid Tag Ic, 4Kbit, R/W, Wlcsp-10; Frequency Min:13.553Mhz; Frequency Max:13.567Mhz; Rfid Ic Type:Read, Write; Programmable Memory:4Kbit; Output Power:-; Rf Ic Case Style:Wlcsp; No. Of Pins:10Pins; Supply Voltage Min:1.8V; Supplyrohs Compliant: Yes |Stmicroelectronics ST25DV04K-JFR6L3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics