STMicroelectronics ST202CDR

5V Powered Multi-channel RS-232 Drivers And Receivers, [0OC, 70OC] Temperature Range
$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST202CDR.

IHS

Datasheet18 pages9 years ago

Future Electronics

Farnell

iiiC

Mouser

Inventory History

3 month trend:
-4.09%

CAD Models

Download STMicroelectronics ST202CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.966
$ 0.966
Stock
1,553,385
294,108
294,108
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
200 kbps
200 kbps
200 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsMAX202IDG4
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
Texas InstrumentsMAX232DE4
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 5V 10mA 141.690917mg 120Kbps
Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
RenesasHIN232IBZ
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
RenesasHIN202CBNZ
HIN202 Series 120 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16

Descriptions

Descriptions of STMicroelectronics ST202CDR provided by its distributors.

5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE
ST202C Series 400 kbps 5 V 2 Driver / 2 Receiver RS-232 Device - SOIC-16
EAR99 ST202 Tape & Reel (TR) RS232 interface driver 5V 4mA 1.65mm 500ns
IC, RS232, MULTI-CH, 5V, 16-SO, REEL; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST202CDR.