STMicroelectronics ST1S06PUR

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 2.7V-6Vin, 800mV-5Vout, 1.5Aout, DFN-6
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1S06PUR.

Factory Futures

Datasheet20 pages21 years ago
Datasheet20 pages21 years ago

HQonline

iiiC

Nu Horizons

DigiKey

Inventory History

3 month trend:
-60.46%

CAD Models

Download STMicroelectronics ST1S06PUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 6-VDFN Exposed Pad
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.95V 1.5A 6-Pin DFN EP T/R
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
1.5A, 1.5MHz Current Mode PWM Buck Down Converter

Descriptions

Descriptions of STMicroelectronics ST1S06PUR provided by its distributors.

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 2.7V-6Vin, 800mV-5Vout, 1.5Aout, DFN-6
STMicroelectronics Buck converter chip, maximum output, maximum input6 V, Adjustable output
Switching Regulator, Current-mode, 1.5A, 1800kHz Switching Freq-Max
ST1S06 Series Synchronous Rectification Step Down Switching Regulator - DFN-6D
Synchronous rectification with inhibit, 1.5 A, 1.5 MHz adjustable, step-down switching regulator
1.5 A SWITCHING REGULATOR 1800 kHz SWITCHING FREQ-MAX DSO6
ST1S06PUR STEP-DOWN SWITCHING REGULATOR ADJUSTABLE, 6-PIN DFN
DC/DC CONV, BUCK, 1.5MHZ, DFN-6; Topology: Buck (Step Down); Input Voltage Min: 2.7V; Input Voltage Max: 6V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: DFN; No. of Pins: 6Pins; Output Current: 1.5A; Output Voltage Min

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics