STMicroelectronics ST1S06PU33R

DC/DC Switching Regulator, Fixed, Synchronous Buck (Step Down), Single Output, 3.3 V, 1.5 A
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1S06PU33R.

Upverter

Datasheet20 pages21 years ago
Datasheet20 pages21 years ago

HQonline

RS (Formerly Allied Electronics)

Nu Horizons

Inventory History

3 month trend:
-19.74%

CAD Models

Download STMicroelectronics ST1S06PU33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 6-VDFN Exposed Pad
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.95V 1.5A 6-Pin DFN EP T/R
1.5A, 1.5MHz Current Mode PWM Buck Down Converter

Descriptions

Descriptions of STMicroelectronics ST1S06PU33R provided by its distributors.

DC/DC Switching Regulator, Fixed, Synchronous Buck (Step Down), Single Output, 3.3 V, 1.5 A
PWR SPLY FUNC, VOLTAGE REGULATOR, DC-DC, SWITCHING, DFN-6D, IS 1.5MA, VO 1.2V, IO 1.5A
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.5V to 5V 1.5A 6-Pin DFN T/R
SYN RECTIFICATION W/ INHIBIT, 1.5 AMP, 1.5 MHZ FIXED OR ADJUSTABLE, STEP-DOWN SWITCHING REGULATOR Switching Regulator, Current-mode, 1.5A, 1800kHz Switching Freq-Max
ST1S06 Series Synchronous Rectification Step Down Switching Regulator - DFN-6D
Synchronous rectification with inhibit, 1.5 A, 1.5 MHz adjustable, step-down switching regulator
Buck Yes 1.5MHz Fixed 1 5V 3.3V 6V 4.2V DFN SMD mount,glue mount 3mm*3mm*950μm
1.5 A SWITCHING REGULATOR 1800 kHz SWITCHING FREQ-MAX DSO6
ST1S06 Tape & Reel (TR) Matte Tin (Sn) - annealed ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 5V 3.1mm 1.5A 1.5MHz
DC/DC CONV, BUCK, 1.5MHZ, 125DEG C; Topology: Buck (Step Down); Input Voltage Min: 2.7V; Input Voltage Max: 6V; DC / DC Converter IC Case: DFN; No. of Pins: 6Pins; Output Current: 1.5A; Output Voltage Nom.: 3.3V; Switching Frequency: 1.5MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics