STMicroelectronics ST1S06APUR

Pwr Sply Func, Voltage Regulator, Dc-dc, Switching, DFN-6D, Is 1.5MA, Vo 1.2V, Io 1.5A
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1S06APUR.

Upverter

Datasheet20 pages21 years ago
Datasheet20 pages21 years ago

HQonline

RS (Formerly Allied Electronics)

Nu Horizons

Inventory History

3 month trend:
+32.10%

CAD Models

Download STMicroelectronics ST1S06APUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 6-VDFN Exposed Pad
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.95V 1.5A 6-Pin DFN EP T/R
1.5A, 1.5MHz Current Mode PWM Buck Down Converter

Descriptions

Descriptions of STMicroelectronics ST1S06APUR provided by its distributors.

PWR SPLY FUNC, VOLTAGE REGULATOR, DC-DC, SWITCHING, DFN-6D, IS 1.5MA, VO 1.2V, IO 1.5A
DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 5 V to 800 mV
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.5V to 5V 1.5A 6-Pin DFN T/R
Switching Regulator, Current-mode, 1.5A, 1800kHz Switching Freq-Max
ST1S06 Series 2.7 V to 6 V 1.5 A 1.5 MHz Voltage Switching Regulator - DFN-6EP
Synchronous rectification with inhibit, 1.5 A, 1.5 MHz adjustable, step-down switching regulator
ST1S06 Tape & Reel (TR) Matte Tin (Sn) - annealed ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 5V 3.1mm 1.5A 1.5MHz
DC/DC CONV, BUCK, 1.5MHZ, 125DEG C; Topology: Buck (Step Down); Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; No. of Pins: 6Pins; Output Current: 1.5A; Output Voltage Min: 800mV; Output Voltage Max

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics