STMicroelectronics ST1S03PUR

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 5 V to 800 mV, 1.5 A
$ 0.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1S03PUR.

HQonline

Datasheet16 pages13 years ago

Upverter

Farnell

Future Electronics

iiiC

Inventory History

3 month trend:
+19.17%

CAD Models

Download STMicroelectronics ST1S03PUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

1.5A, 1.5MHz Current Mode PWM Buck Down Converter
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 6-VDFN Exposed Pad
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.95V 1.5A 6-Pin DFN EP T/R
Switching Regulator, Current-mode, 6.1A, 1130kHz Switching Freq-Max, PDSO6

Descriptions

Descriptions of STMicroelectronics ST1S03PUR provided by its distributors.

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 5 V to 800 mV, 1.5 A
STMicroelectronics Buck converter chip, maximum output, maximum input16 V, Adjustable output
1.5 A, 1.5 MHz adjustable, step-down switching regulator
PWR SPLY FUNC, VOLTAGE REGULATOR, DC-DC, SWITCHING, DFN-6D, IS 2.5MA, IIB 600NA, VI 5V
Switching Regulator, Current-mode, 1.5A, 1800kHz Switching Freq-Max
ST1S03 Series 16 V 1.5 MHz Surface Mount Step-Down Switching Regulator - DFN-8
ST1S03 Tape & Reel (TR) Matte Tin (Sn) - annealed ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 5V 3.1mm 1.5A 1.5MHz
DC/DC CONV, BUCK, 1.5MHZ, DFN-16; Topology: Buck (Step Down); Input Voltage Min: 3V; Input Voltage Max: 16V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: DFN; No. of Pins: 6Pins; Output Current: 1.5A; Output Voltage Min: -; Output Voltage Max: -; Switching Frequency: 1.5MHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics