STMicroelectronics ST1284-01A8

17-line EMI filter and ESD protection with Termination and R pull-up for ST1284 interfaces
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1284-01A8.

IHS

Datasheet12 pages9 years ago

Components Direct

Factory Futures

STMicroelectronics

Verical

CAD Models

Download STMicroelectronics ST1284-01A8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2018-05-15
LTD Date2018-11-15

Descriptions

Descriptions of STMicroelectronics ST1284-01A8 provided by its distributors.

17-line EMI filter and ESD protection with Termination and R pull-up for ST1284 interfaces
ST1284 Series 6V Single Termination Network with ±15 kV ESD Protection - QSOP-28
ST EMI Filters with ESD Protection Parallel Port Term
STMICROELECTRONICS ST1284-01A8 STANDARD INTERFACE ICS
PARALLEL PORT SINGLE TERMINATION NETWORK WITH PLUS OR MINUS 15KV ESD PROTECTION Terminator, 17-Line, 4700ohm, PDSO28
PARALLEL PORT TERMINATION N/W, QSOP-28
Emi Filter W/ Esd Protection , Qsop-28; Ic Function:Emi Filters With Integrated Esd Protection; Supply Voltage Min:-; Supply Voltage Max:5.5V; Ic Package Type:Qsop; No. Of Pins:28Pins; Operating Temperature Min:-40°C; Product Range:-Rohs Compliant: Yes |Stmicroelectronics ST1284-01A8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST128401A8