STMicroelectronics ST-LINK/V2

DEBUGGER/PROGRAMMER STM8 STM32 / STM8/STM32 Microcontroller Debugger/Programmer
$ 24.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST-LINK/V2.

Newark

Datasheet4 pages14 years ago

Future Electronics

element14 APAC

TME

Inventory History

3 month trend:
+14.05%

CAD Models

Download STMicroelectronics ST-LINK/V2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2016-03-24

Related Parts

Risc Microcontroller, 16-BIT, Flash, AVR Risc Cpu, 32MHZ, Cmos, PQFP44
MicrochipPIC16F716-I/P
3.5KB 2V~5.5V PIC 20MHz FLASH 13 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP

Descriptions

Descriptions of STMicroelectronics ST-LINK/V2 provided by its distributors.

DEBUGGER/PROGRAMMER STM8 STM32 / STM8/STM32 Microcontroller Debugger/Programmer
0CD/PROGRAMMER, FOR STM8, STM32; Supported Families: STM32, STM8; Kit Contents: SWIM Cable, USB Connector; Features: USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported; Product Range: -; SVHC: N
Family Name = STM32 / Product Type = Debugger / Product Type = Programmer / Kit Contents = Debugger / Programmer, USB to USB Mini-B Cable / Interfaces = JTAG / Interfaces = SWD / Interfaces = USB / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST-LINK/V2.
  • ST-LINKV2