STMicroelectronics SPC58EC-DISP

SPC58EC80E Microcontroller Development Board 12MHz CPU 4224KB Data Flash/Flash Win Automotive
$ 206.405

Price and Stock

Inventory History

3 month trend:
+13.51%

Descriptions

Descriptions of STMicroelectronics SPC58EC-DISP provided by its distributors.

SPC58EC80E Microcontroller Development Board 12MHz CPU 4224KB Data Flash/Flash Win Automotive
Discovery Board, Power Architecture Mcu; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:-; Core Architecture:Power Architecture; Core Sub-Architecture:E200; Silicon Core Number:Spc58Ec80E; Kit Rohs Compliant: Yes |Stmicroelectronics SPC58EC-DISP
Family Name = Development Kits / Device Core = SPC58 / Bits = 32 / Product Type = Development Board / Frequency MHz = 180 / Program Memory KB = 384 / Memory Size MB = 4 / Memory Type = Flash / Memory Type = SRAM / Interfaces = USB / Interfaces = Ethernet / Interfaces = LIN / Interfaces = JTAG / Interfaces = GPIO / Interfaces = UART / Supply Voltage Max. V = 12 / Length mm = 101 / Width mm = 150 / System Requirements = Windows

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC58ECDISP