STMicroelectronics SPC584B70E3EHC0X

32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family
$ 10.01
Production

Price and Stock

Inventory History

3 month trend:
+114%

CAD Models

Download STMicroelectronics SPC584B70E3EHC0X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics SPC584B70E3EHC0X provided by its distributors.

32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family
Ciiva
Mcu, 32Bit, 120Mhz, Tqfp-Ep-100 Rohs Compliant: Yes |Stmicroelectronics SPC584B70E3EHC0X
RISC Microcontroller, 32-Bit, FLASH, E200Z4 CPU, 120MHz, CMOS, PQFP100
MCU 32-Bit SPC58 e200z4 RISC 2MB Flash 3V to 5.5V 100-Pin eTQFP T/R
IC MCU 32BIT 2MB FLASH 100ETQFP / e200z420 series Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 100-eTQFP (14x14)
3V~5.5V,1.14V~1.26V 120MHz 128KB FLASH 2MB DMA,POR,WDT 88 1 1.26V,5.5V 120MHz CANbus,Ethernet,I2C,LINbus,SPI,UART,USART 64 x 8 32bit e200z420 ETQFP-100 , 1mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics