
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SPC56AP60L3BEABR | 0 | 1K | 16h | ||||||||
| Microchip USA | SPC56AP60L3BEABR | 325 | 600 | Tray | 3d | |||||||
| Component Stockers USA | SPC56AP60L3BEABR | 13,523 | >1wk | |||||||||
| Worldway Electronics | SPC56AP60L3BEABR | 28,501 | 7 | Tape & Reel | 19h | |||||||
| IC Components Ltd. | SPC56AP60L3BEABR | 1,000 | 3d |
Download datasheets and manufacturer documentation for STMicroelectronics SPC56AP60L3BEABR.
Download STMicroelectronics SPC56AP60L3BEABR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics SPC56AP60L3BEABR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics SPC56AP60L3BEABR.