STMicroelectronics SPC564A-DISP

Evaluation Board, SPC564A Power Architecture MCU, CAN, eSCI, DSPI, UART Interfaces
$ 219.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC564A-DISP.

Farnell

Datasheet5 pages12 years ago

STMicroelectronics

Inventory History

3 month trend:
+0.00%

Related Parts

Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays

Descriptions

Descriptions of STMicroelectronics SPC564A-DISP provided by its distributors.

Evaluation Board, SPC564A Power Architecture MCU, CAN, eSCI, DSPI, UART Interfaces
Development Boards & Kits - Other Processors Discovery Plus Kit SPC564A MCU BRD
Discovery Plus Kit for SPC56 A line - with SPC564A70L5 MCU
SPC564A70L7 32-Bit Microcontroller Discovery Plus Kit
Avnet Japan
2MB 150MHz CAN,JTAG,SCI,UART e200z4 145mm*97.5mm
DISCOVERY SPC564A70L7 EVAL BRD
Evaluation Board, Discovery Plus; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Spc5; Core Architecture:Power Architecture; Core Sub-Architecture:-; Silicon Core Number:Spc564A70L7; Kit Contents:Evalrohs Compliant: Yes |Stmicroelectronics SPC564A-DISP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics