
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SPC560P54L5BEAAY | 0 | 360 | 6d | ||||||||
| Microchip USA | SPC560P54L5BEAAY | 186 | 600 | Tray | 14h | |||||||
| Component Stockers USA | SPC560P54L5BEAAY | 19,353 | >1wk | |||||||||
| Win Source | WS-SPC560P54L5BEAAY | 20 | 6 | 23h | ||||||||
| Worldway Electronics | SPC560P54L5BEAAY | 13,726 | 7 | Tray | 22h |
Download datasheets and manufacturer documentation for STMicroelectronics SPC560P54L5BEAAY.
Download STMicroelectronics SPC560P54L5BEAAY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics SPC560P54L5BEAAY provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics SPC560P54L5BEAAY.