STMicroelectronics SPC560B-DIS

SPC560B54L5 Microcontroller Daughter Board 48MHz CPU 256KB Flash Win 2000/Win XP/Win Vista
$ 107.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC560B-DIS.

Future Electronics

Datasheet4 pages10 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
-14.29%

Related Parts

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics SPC560B-DIS provided by its distributors.

SPC560B54L5 Microcontroller Daughter Board 48MHz CPU 256KB Flash Win 2000/Win XP/Win Vista
DISCOVERY SPC560B EVAL BRD / SPC560B Discovery series e200 MCU 32-Bit Embedded Evaluation Board
Evaluation Board, SPC560B54L5 MCU, JTAG Debugger, Automotive Applications
Discovery Kit for SPC56 B line - with SPC560B54L5 MCU
STMicroelectronics SPC56B, SPC560B54L5, e200z0h, Discovery
Development Boards & Kits - Other Processors SPC560B-DIS
Non-Si Products |Stmicroelectronics SPC560B-DIS
EVAL BOARD, SPC56EL70L5 AUTOMOTIVE MCU
EVAL BOARD, SPC56EL70L5 AUTOMOTIVE MCU; Silicon Manufacturer:STMicroelectronics; No. of Bits:32bit; Silicon Family Name:SPC5; Core Architecture:Power Architecture; Core Sub-Architecture:e200; Silicon Core Number:SPC560B5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics