Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SMP50-100

SMP50 Series 100 V 150 mA Ih Bi-Directional Equipment Protection Trisil DO-214AC
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP50-100.

HQonline

Datasheet11 pages20 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-2.86%

CAD Models

Download STMicroelectronics SMP50-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MB6S Series 600 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
DF08S Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
MB2S Series 200 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Diodes Inc.BZT52C3V3-7-F
Diode Zener Single 3.3 Volt 6% 500mW 2-Pin SOD-123 Tape and Reel
Diodes Inc.BZX84C3V3-7-F
BZX84 Series 3.3 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.DDZ9689-7
DDZ9689-7 Series 500 mW 5.1 V 10 mA Surface Mount Precision Zener Diode SOD-123

Descriptions

Descriptions of STMicroelectronics SMP50-100 provided by its distributors.

SMP50 Series 100 V 150 mA Ih Bi-Directional Equipment Protection Trisil DO-214AC
TRISIL FOR TELECOM EQUIPMENT PROTECTION Silicon Surge Protector, 133V V(BO) Max, 16A, DO-214AC
100V Bidirectional SIDAC Surge Protector, 50A Surge, DO-214AC, SMT
TVS Diodes - Transient Voltage Suppressors 100V 50uA Bidirect
TVS Diode, Bidirectional, 90 V, DO-214AC (SMA), 2 Pins
Discrete surge suppressors, 50A, SMA, RoHS
STMicroelectronics SCT
50A SMA(DO-214AC) SMD mount 4.6mm(Length)
Protection |Stmicroelectronics SMP50-100
TRISIL Diode 100V SMA RoHSconf
TRANSIL 100V BIDIRECT SMA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:90V; Breakdown Voltage Range:100V; Peak Pulse Current Ippm:50A; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:100V; Capacitance Cd @ Vr Typ:35pF; Diode Configuration:Bidirectional; Diode Type:Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:DO-214AC; Stand-off Voltage:90V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP50100