
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 511-SMP100LC-120 | 1,192 | 1 | Tape & Reel | ||||||||
| Win Source | WS-SMP100LC-120 | 22,500 | 95 | 8h | ||||||||
| Worldway Electronics | SMP100LC-120 | 28,043 | 7 | Tape & Reel | 7h | |||||||
| GreenTree Electronics | SMP100LC-120 | 3,802 | 1d | |||||||||
| Anlinkda | SMP100LC-120 | 26,406 | 15h |
Download datasheets and manufacturer documentation for STMicroelectronics SMP100LC-120.
Download STMicroelectronics SMP100LC-120 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics SMP100LC-120 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics SMP100LC-120.