STMicroelectronics SMCJ15CA-TR

SMCJ Series 1500 W 17.6 V Bi Directional Surface Mount TVS Diode - DO-214AB
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMCJ15CA-TR.

IHS

Datasheet12 pages5 years ago

Newark

element14 APAC

STMicroelectronics

DigiKey

Inventory History

3 month trend:
+18.02%

CAD Models

Download STMicroelectronics SMCJ15CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.177
$ 0.177
Stock
714,843
1,642,628
1,642,628
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
32.5 V
24.4 V
24.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
308 A
61.5 A
61.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ14CA
Diode TVS Single Bi-Dir 14V 1.5KW 2-Pin DO-214AB
BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ16CA
Diode TVS Single Bi-Dir 16V 1.5KW 2-Pin DO-214AB
Littelfuse1.5KE18CA
1.5KE Series 25.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
LittelfuseSMCJ18CA
SMCJ Series 29.2 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ17CA
SMCJ Series 17 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of STMicroelectronics SMCJ15CA-TR provided by its distributors.

SMCJ Series 1500 W 17.6 V Bi Directional Surface Mount TVS Diode - DO-214AB
STMicroelectronics Bidirectional TVS Diode, Vc Max 32.5V, SMD, DO-214AB (SMC), Vbr Min 16.7V
Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
64A 24.4V 16.7V 15V Bi-Directional SMC(DO-214AB) TVS ROHS
SMCJ15CA-TR, BI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN DO-214AB
TVS SGL BI-DIR 15V 1.5KW 2PIN DO-214AB
1500 W BIDIRECTIONAL SILICON TVS DIODE DO-214AB
308A@8/20us 1.5kW 32.5V 16.7V Bidirectional 15V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Transient Suppression Diode (TVS)
400W TVS, 15V VRM max, SMC, RoHS
STMicroelectronics SCT
STMicroelectronics SMCJ15CA-TR TVSダイオード
DIODE, TVS, 15V, 1.5KW, BI, SMC, RL; Diode Type:Bidirectional; Power Dissipation Pd:1.5kW; Clamping Voltage Vc Max:32.5V; Operating Voltage:15V; Diode Case Style:DO-214AB; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ15CATR