Littelfuse SMCJ17CA

SMCJ Series 17 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.32
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ17CA.

Newark

Datasheet6 pages6 years ago

Farnell

Littelfuse SCT

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+183%

CAD Models

Download Littelfuse SMCJ17CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.179
$ 0.179
Stock
237,163
612,297
612,297
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
19.9 V
19.9 V
19.9 V
Clamping Voltage
27.6 V
27.6 V
27.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
54.4 A
53.3 A
53.3 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ16CA
Diode TVS Single Bi-Dir 16V 1.5KW 2-Pin DO-214AB
BournsSMCJ17CA
TVS DIODE 17VWM 27.6VC SMC / 27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
54.9A 5¦ÌA 27.7V 19V 17.1V 21V Bi-Directional DO-201AE TVS ROHS
Bidirectional TVS Diode, 1.5kW, 54.9A, 27.7V, 19V, SMC (DO-214AB), SMD, 2.62mm H
Littelfuse1.5KE20CA
1.5KE Series 27.7 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

Descriptions

Descriptions of Littelfuse SMCJ17CA provided by its distributors.

SMCJ Series 17 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diode 17V Bi-Directional 1.5kW 54.4A 27.6V 18.9V SMC(DO-214AB) SMD 2.42mm H
TVS DIODE, 1.5KW, 17V, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 17V; Clamping Voltage Vc Max: 27.6V; Diode Case Style: DO-214AB (SMC); No. of Pins: 2Pins; Breakdown Voltage: 20.9V
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 17 / Clamping Voltage V = 27.6 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 54.4 / Breakdown Voltage Min. V = 18.9 / Breakdown Voltage Max. V = 20.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN