STMicroelectronics SMCJ15A-TR

SMCJ Series 1500 W 17.6 V Uni Directional Surface Mount TVS Diode -DO-214AB
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMCJ15A-TR.

IHS

Datasheet12 pages5 years ago

element14 APAC

HQonline

Factory Futures

Farnell

Inventory History

3 month trend:
+10.85%

CAD Models

Download STMicroelectronics SMCJ15A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.168
$ 0.168
Stock
508,194
637,520
637,520
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
32.5 V
24.4 V
24.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
308 A
61.5 A
61.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode, Unidirectional, 1.5kW, 59.5A, 15.3V Vwm, 25.2V Vbr, 17.1V Vc, SMC(DO-214AB), SMD
BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB
BournsSMCJ17A
54.4A 1.5kW 27.6V 18.9V 17V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ14A
TVS Diode, Unidirectional 128V 600W 2.9A 207V 143V SMC(DO-214AB) SMD 2.42mm H
onsemiSMCJ15A
SMCJ Series 16.7 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
onsemi1V5KE18A
Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of STMicroelectronics SMCJ15A-TR provided by its distributors.

SMCJ Series 1500 W 17.6 V Uni Directional Surface Mount TVS Diode -DO-214AB
TVS Diodes - Transient Voltage Suppressors 1500W 15V Unidirect
TVS Diode, TRANSZORB SMCJ, Unidirectional, 15 V, 24.4 V, SMD, 2 Pins
Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
308A@8/20us 32.5V 1.5kW 16.7V 15V SMC ESD and Surge Protection (TVS/ESD) ROHS
SMCJ15A-TR, UNI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN DO-214AB
TVS Diode Single Uni-Dir 15V 1.5KW 2-Pin SMC T/R
STMicroelectronics Uni-Directional TVS Diode 32.5V Clamping Voltage SMD DO-214AB (SMC) 16.7V Breakdown Voltage
Transient Suppression Diode (TVS)
400W TVS, 15V VRM max, SMC, RoHS
STMicroelectronics SCT
SURFACE MOUNT TRANSZORB TRANSIENT VOLTAGE SUPPRESSORS
STMicroelectronics SMCJ15A-TR TVSダイオード
DIODE, TVS, 1500W, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 24.4V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 16.7V; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Breakdown Voltage: 16.7V; Capacitance Cd @ Vr Typ: 4300pF; Clamping Voltage @ 8/20µs Max: 32.5V; Current Ir Vbr Measurement Min: 1mA; Diode Type: Unidirectional TVS; Operating Temperature Max: 175°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C; Peak Pulse Current Ippm: 308A; Stand-off Voltage: 15V; Termination Type: Surface Mount Device; Time Measured: 50ms

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics