onsemi 1V5KE18A

Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin DO-201AE T/R
$ 0.194

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE18A.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1V5KE18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-08

Related Parts

onsemiSMCJ15A
SMCJ Series 16.7 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
onsemiMPTE-015G
TVS Diode Single Uni-Dir 15V 1.5KW 2-PinCase 41A-02 Bulk
BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB
BournsSMCJ14A
Diode TVS Single Uni-Dir 14V 1.5KW 2-Pin DO-214AB
onsemiSMCJ14A
TVS Diode, Unidirectional 128V 600W 2.9A 207V 143V SMC(DO-214AB) SMD 2.42mm H
LittelfuseTPSMC18A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 15.3V, 25.2V, DO-214AB, RoHS

Descriptions

Descriptions of onsemi 1V5KE18A provided by its distributors.

Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin DO-201AE T/R
Cut Tape 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 26.2V 5muA 5.33mm 1.5kW
1500 Watt Transient Voltage Suppressors
TVS UNIDIRECT 18V 1500W DO201AE
18V, 1500W UNIDI TVS, DO-201AE
Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE
1.5KW 59.5A 26.2V 17.1V DO-201AD Through hole mounting
TVS DIODE 15.3VWM 26.2VC DO201AD
TVS Diode; Reverse Stand-Off Voltage, VRWM:15.3V; Clamping Voltage Max, Vc:26.2V; Package/Case:DO-201AE; Breakdown Voltage, Vbr:17.1V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
DIODE, TVS, 18V, 1500W; Reverse Stand-Off Voltage Vrwm:15.3V; Breakdown Voltage Range:17.1V to 18.9V; Clamping Voltage Vc Max:26.2V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:59.5A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Body Diameter:5.33mm; Breakdown Voltage:18V; Breakdown Voltage Max:18.9V; Breakover Voltage Min:17.1V; Diode Type:TVS, Unidirectional; External Length / Height:9.52mm; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Reverse Leakage Current Max:5µA; Stand-off Voltage:15.3V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd