STMicroelectronics SMA6F10A

SMA6F-A Series 600 W 10 V 21.7 Vcl Uni-Directional SMT TVS Diode - DO-221AC
$ 0.152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMA6F10A.

IHS

Datasheet13 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-0.52%

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-06-14
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-06-01
LTD Date2024-12-01

Descriptions

Descriptions of STMicroelectronics SMA6F10A provided by its distributors.

SMA6F-A Series 600 W 10 V 21.7 Vcl Uni-Directional SMT TVS Diode - DO-221AC
TVS DIODE 10VWM 17VC SMAFLAT / 17V Clamp 37A Ipp Tvs Diode Surface Mount SMAflat
Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
TVS Diode Single Uni-Dir 10V 600W 2-Pin SMA flat T/R
600W 0.2Ã×A 37A 17V 11.1V 10V 12.3V Unidirectional SMAflat TVS ROHS
STMicroelectronics TVS, 21.7V, , SMA , 11.1V
600W TVS, 10V VRM max, SMA Flat, RoHS
STMicroelectronics SCT
Tvs Diode, 600W, 10V, Unidir, Do-221Ac; Product Range:Sma6F Transil Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:10V; Clamping Voltage Vc Max:17V; Diode Case Style:Do-221Ac; No. Of Pins:2Pins; Breakdown Voltagerohs Compliant: Yes |Stmicroelectronics SMA6F10A

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics