STMicroelectronics SM2T18A

STMicroelectronics Unidirectional TVS Diode, Vc=26V SMD DO-216AA Vbr=17.1V
$ 0.267
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM2T18A.

HQonline

Datasheet6 pages21 years ago

Arrow Electronics

Nu Horizons

Inventory History

3 month trend:
+134%

CAD Models

Download STMicroelectronics SM2T18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Diodes Inc.BZX84C5V6-7-F
BZX84C5V6 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBAS40LT1G
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 40V, IF 120MA, PKG SOT-23 (TO-236AB),VF 380MV
onsemiRB520S30
Rectifier Diode Schottky 0.2A 2-Pin SOD-523 T/R / DIODE SCHOTTKY 30V 200MA SOD523F
Diodes Inc.BZT52C7V5-7-F
BZT52C7V5 Series 500 mW 7.5 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of STMicroelectronics SM2T18A provided by its distributors.

STMicroelectronics Unidirectional TVS Diode, Vc=26V SMD DO-216AA Vbr=17.1V
Transient Voltage Suppressor, Tvs, Transil Sm2T Series, Unidirectional, 16 V, Do-216Aa, 2, 17.1 V |Stmicroelectronics SM2T18A
Diode TVS Single Uni-Dir 16V 200W 2-Pin ST Mite T/R
Trans Voltage Suppressor Diode, 200W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA
200W TVS Diode, Unidirectional, 16V, 26V Clamp, DO-216AA, SMT
7A 1Ã×A 26V 17.1V 16V Unidirectional DO-216AA TVS ROHS
SM2T18A, UNI-DIRECTIONAL TVS DIODE, 200W, 2-PIN DO-216AA
SM2T18A,TVS Diode,Transil 200W 18V DO216
RS APAC
ESD Suppressor TVS 2-Pin ST Mite T/R
400W TVS, 16V VRM max, STmite, RoHS
STMicroelectronics SCT
Transient Suppression Diode (TVS)
TRANSIL 200W UNIDIRECT DO-216AA; Product Range: SM2T1 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 16V; Clamping Voltage Vc Max: 26V; Diode Case Style: DO-216AA; No. of Pins: 2Pins; Breakdown Voltage Min: 17.1V; Breakdown Voltage Max: 17.1V; Peak Pulse Power Dissipation: 200W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Breakdown Voltage: 18V; Capacitance Cd @ Vr Typ: 500pF; Diode Type: Unidirectional TVS; Operating Temperature Max: 175°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C; Peak Pulse Current Ippm: 7A; Power Dissipation Pd: 2.5W; Stand-off Voltage: 16V; Termination Type: Surface Mount Device; Time Measured: 10ms

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics