STMicroelectronics SM15T6V8CA

SM15T Series 1500 W 7.14 V Bi Directional Transient Voltage Suppressor -DO-214AB
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T6V8CA.

IHS

Datasheet12 pages3 years ago

HQonline

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
+34.90%

CAD Models

Download STMicroelectronics SM15T6V8CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB
onsemiSS32
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB
onsemiSS34
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB
onsemiSS36
SS36 Series 750 mV 3 A 60 V Max Reverse Voltage Schottky Rectifier - DO-214AB

Descriptions

Descriptions of STMicroelectronics SM15T6V8CA provided by its distributors.

SM15T Series 1500 W 7.14 V Bi Directional Transient Voltage Suppressor -DO-214AB
1500 W TVS IN SMC Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diode, Bidirectional, 5.8 V, 13.4 V, DO-214AB (SMC), 2 Pins
SM15T6V8CA, BI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN SMC
ESD Suppressors / TVS Diodes 1500W 6.8V Bidirect
TVS Diode Single Bi-Dir 5.8V 1.5KW 2-Pin SMC T/R
Aid Protection Rohs Compliant: Yes |Stmicroelectronics SM15T6V8CA.
STMicroelectronics TVS, 13.4V, , SMC, 6.45V
TVS diode [ST] SM15T6V8CA TVS diode
1500W TVS, 5.8V VRM max, SMC, RoHS
STMicroelectronics SCT
Transient Suppression Diode (TVS)
DIODE, TVS, 6.8V, 1500W, SMC; Product Range: SM15T Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 5.8V; Clamping Voltage Vc Max: 13.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 6.45V; Breakdown Voltage Max: 7.14V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AB; Breakdown Voltage: 6.8V; Breakdown Voltage Range: 6.45V to 7.14V; Breakover Voltage Min: 6.45V; Capacitance Cd @ Vr Typ: 9500pF; Clamping Voltage @ 8/20µs Max: 13.4V; Current Ir Max: 10mA; Diode Type: Bidirectional TVS; Forward Surge Current Ifsm Max: 200A; Peak Pulse Current Ippm: 143A; Power Dissipation Pd: 1.5kW; Reverse Leakage Current Max: 1000µA; Reverse Voltage Vr Max: 5.8V; SMD Marking: BDE; Stand-off Voltage: 5.8V; Uni / Bi Directional Polarity: Bidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T 6V8CA
  • SM15T6V8CA.