STMicroelectronics SM15T30A

SM15T Series 1500 W 30 V Uni Directional SMT Transil TVS Diode - DO-214AB
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T30A.

IHS

Datasheet12 pages4 years ago

HQonline

Components Direct

Farnell

iiiC

Inventory History

3 month trend:
+69.87%

CAD Models

Download STMicroelectronics SM15T30A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.314
$ 0.314
Stock
313,316
123,229
123,229
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30 V
30 V
30 V
Clamping Voltage
53.5 V
41.5 V
41.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
187 A
187 A
187 A

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSMCJ30A-TR
SMCJ Series 1500 W 35.1 V Uni Directional Surface Mount TVS Diode - DO-214AB
STMicroelectronicsSMCJ26A-TR
SMCJ Series 15 kW 30.4 V Surface Mount Uni Directional TVS Diode -DO-214AB
STMicroelectronicsSMCJ30CA-TR
SMCJ Series 1500 W 35.1 V Bi Directional Surface Mount TVS Diode - DO-214AB
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics SM15T30A provided by its distributors.

SM15T Series 1500 W 30 V Uni Directional SMT Transil TVS Diode - DO-214AB
TVS DIODE 25.6VWM 53.5VC SMC / 53.5V Clamp 187A (8/20μs) Ipp Tvs Diode Surface Mount SMC
TVS Diode Temperature range: -55 ... 150 °C Design: 1 Channel Housing type: SMC Polarity: Uni-directional Breakdown voltage: 30 V Stand-off voltage: 25.6 V
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 53.5V, SMD mount, SMCencapsulation, Minimum breakdown voltage 28.5V
DIODE, TVS, 30V, 1.5KW, UNI, SMC, RL; Product Range: SM15T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 25.6V; Clamping Voltage Vc Max: 53.5V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T 30A
  • SM15T30A.