STMicroelectronics SMCJ30A-TR

SMCJ Series 1500 W 35.1 V Uni Directional Surface Mount TVS Diode - DO-214AB
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMCJ30A-TR.

IHS

Datasheet12 pages5 years ago

element14 APAC

Farnell

Future Electronics

iiiC

Inventory History

3 month trend:
+14.37%

CAD Models

Download STMicroelectronics SMCJ30A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.139
$ 0.139
Stock
300,772
1,206,649
1,206,649
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
35.1 V
35.05 V
35.05 V
Clamping Voltage
64.3 V
48.4 V
48.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
156 A
31 A
31 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSMCJ26A-TR
SMCJ Series 15 kW 30.4 V Surface Mount Uni Directional TVS Diode -DO-214AB
STMicroelectronicsSMCJ30CA-TR
SMCJ Series 1500 W 35.1 V Bi Directional Surface Mount TVS Diode - DO-214AB
STMicroelectronicsSMCJ33A-TR
SMCJ Series 1500 W 38.6 V Uni Directional Surface Mount TVS Diode -DO-214AB
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB
Diodes Inc.B360-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics SMCJ30A-TR provided by its distributors.

SMCJ Series 1500 W 35.1 V Uni Directional Surface Mount TVS Diode - DO-214AB
STMicroelectronics Uni-Directional TVS Diode, Clamp 64.3V SMD DO-214AB (SMC), Breakdown 33.3V
DIODE, TVS, 1500W, SMC; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Range:33.3V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:156A; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:33.3V; Capacitance Cd @ Vr Typ:2500pF; Clamping Voltage @ 8/20µs Max:64.3V; Current Ir Vbr Measurement Min:1mA; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; Operating Temperature Range:-65°C to +175°C; Package / Case:SMC; Peak Pulse Power:1.5kW; Stand-off Voltage:30V; Termination Type:SMD; Time Measured:50ms

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ30A-TR.