STMicroelectronics SM15T15A

SM15T Series 1500 W 15 V Uni Directional SMT TVS Diode - DO-214AB
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T15A.

IHS

Datasheet12 pages4 years ago

Components Direct

HQonline

Newark

iiiC

Inventory History

3 month trend:
+45.58%

CAD Models

Download STMicroelectronics SM15T15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 0.235
$ 0.235
Stock
1,152,309
365,293
365,293
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15 V
15 V
15 V
Clamping Voltage
27.2 V
21.2 V
21.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
368 A
368 A
368 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSM15T18A
STMicroelectronics Uni-Directional TVS Diode, Vc Max 32.5V, SMD, SMC Package, Vbr Min 17.1V
STMicroelectronicsSM15T39A
SM15T Series 69.7 V 1500 W Uni Directional Surface Mount TVS Diode - DO-214AB
STMicroelectronicsSM15T30A
SM15T Series 1500 W 30 V Uni Directional SMT Transil TVS Diode - DO-214AB
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics SM15T15A provided by its distributors.

SM15T Series 1500 W 15 V Uni Directional SMT TVS Diode - DO-214AB
TVS Diode, SM15T, Unidirectional, 12.8 V, 27.2 V, DO-214AB (SMC), 2 Pins
TVS Diode Temperature range: -55 ... 150 °C Design: 1 Channel Housing type: SMC Polarity: Uni-directional Breakdown voltage: 15 V Stand-off voltage: 12.8 V
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 27.2V, SMD mount, SMCencapsulation, Minimum breakdown voltage 14.3V
DIODE, TVS, 15V, 1.5KW; Product Range: SM15T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12.8V; Clamping Voltage Vc Max: 27.2V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 14.3V; Breakdown Voltage Max: 15.8V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AB; Breakdown Voltage: 15V; Breakdown Voltage Range: 14.3V to 15.8V; Breakover Voltage Min: 14.3V; Capacitance Cd @ Vr Typ: 5000pF; Clamping Voltage @ 8/20µs Max: 27.2V; Diode Type: Unidirectional TVS; External Length / Height: 8.2mm; Full Power Rating Temperature: 75°C; Peak Pulse Current Ippm: 368A; Power Dissipation Pd: 1.5kW; Power Dissipation Ptot Max: 5W; Power Rating: 1.5kW; Reverse Leakage Current Max: 1µA; Stand-off Voltage: 12.8V; Test Current: 1mA; Uni / Bi Directional Polarity: Unidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM 15T 15A
  • SM15T 15A