STMicroelectronics SG3525AP013TR

SG3525 Series 35 V 20 mA PWM Regulating Pulse Width Modulator - SOIC-16
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SG3525AP013TR.

SHENGYU ELECTRONICS

Datasheet12 pages15 years ago

TME

iiiC

Inventory History

3 month trend:
+40.05%

CAD Models

Download STMicroelectronics SG3525AP013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.92
$ 1.92
Stock
1,376,825
220,856
220,856
Authorized Distributors
5
6
6
Topology
Push-Pull
Push-Pull
Push-Pull
Output Voltage
-
5.1 V
5.1 V
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
35 V
35 V
35 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Texas InstrumentsUC2525ADWTR
35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
Texas InstrumentsUC3524DWTR
40V VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Ic,smps Controller,voltage-Mode,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi NCP1395ADR2G
Texas InstrumentsTL1451INSR
Boost,Buck,Flyback No 1KHz~500KHz Transistor Driver 2 SO-16 SMD mount,glue mount

Descriptions

Descriptions of STMicroelectronics SG3525AP013TR provided by its distributors.

SG3525 Series 35 V 20 mA PWM Regulating Pulse Width Modulator - SOIC-16
Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDSO16
DC DC Converters; SG3525AP013TR; STMICROELECTRONICS; 2; 400 kHz; 16; Surface Mount
PWM Pulse Width Modulator Controllers Voltage Mode w/Sync
IC REG CTRLR BCK/PSH-PULL 16SOIC
Buck, Push-Pull Yes, 100Hz~400kHz Transistor Driver, 2 Ch, 5.2V, 5V, 40V, 40V, SO-16, SMD, Adhesive Mount, 1.75mm H
Voltage Mode PWM, SO-16, Tape and Reel
STMicroelectronics SCT
STMicroelectronics SG3525AP013TR 稳压器
PWM CONTROLLER, 400KHZ, 5.1V, SOP-16; Input Voltage: 35V; Output Voltage: 5.1V; Output Current: 100mA; Supply Voltage Min: 4.5V; Supply Voltage Max: 35V; Controller IC Case Style: NSOIC; N; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SG3525AP013TR