STMicroelectronics SG3525AP

SG3525 Series 35 V 20 mA PWM Regulating Pulse Width Modulator - SOIC-16
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SG3525AP.

HQonline

Datasheet12 pages15 years ago

TME

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

Inventory History

3 month trend:
+57.08%

CAD Models

Download STMicroelectronics SG3525AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 1.23
$ 1.23
Stock
220,856
1,376,825
1,376,825
Authorized Distributors
6
5
5
Topology
Push-Pull
Push-Pull
Push-Pull
Output Voltage
5.1 V
-
-
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
35 V
35 V
35 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16

Descriptions

Descriptions of STMicroelectronics SG3525AP provided by its distributors.

SG3525 Series 35 V 20 mA PWM Regulating Pulse Width Modulator - SOIC-16
PWM Regulator, Voltage Mode, 8V to 35V, 100Hz to 400kHz, 0 to 49% Duty Cycle, PDIP-16
PWM REGULATOR, 100 TO 400KHZ, NSOIC-16; Input Voltage: -; Output Voltage: -; Output Current: 500mA; Supply Voltage Min: 8V; Supply Voltage Max: 35V; Controller IC Case Style: NSOIC; No. of Pins: 16Pins; Frequency: 500kHz; Operat

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG3525AP.