STMicroelectronics PSD813F2A-90J

Flash In-System Programmable Peripherals 52-Pin PLCC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PSD813F2A-90J.

IHS

Datasheet128 pages17 years ago
Datasheet122 pages26 years ago

Future Electronics

Augswan

iiiC

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics PSD813F2A-90J provided by its distributors.

Flash In-System Programmable Peripherals 52-Pin PLCC Tube
FLASH IN-SYSTEM PROGRAMMABLE (ISP) PERIPHERAL FOR 8-BIT MCUS Parallel I/O Port, 27 I/O, CMOS, PQCC52
PSM Program System Memory 5.0V 1M 90ns
128K X 8 FLASH 27 I/O PIA-GENERAL PURPOSE PQCC52
CPLD 3K Gates 5V 52-Pin PLCC Tube
Multifunction Peripheral, CMOS, PQCC52
IC, FLASH, 1MB, 90NS, LCC-52; Memory Type:Flash; Memory Size:1MB; Memory Configuration:128K x 8; IC Interface Type:Serial; Clock Frequency:18MHz; Access Time:90ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:LCC ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSD813F2-A-90J
  • PSD813F2A90J