STMicroelectronics PSD4235G2-90UI

Flash Programmable System Device 80-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PSD4235G2-90UI.

IHS

Datasheet114 pages25 years ago

Augswan

Nu Horizons

Future Electronics

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-11-25
LTD Date2012-05-25

Descriptions

Descriptions of STMicroelectronics PSD4235G2-90UI provided by its distributors.

Flash Programmable System Device 80-Pin LQFP Tray
Multifunction Peripheral, CMOS, PQFP80
PSM Program System Memory 5.0V 4M 90ns
IC,ST MICRO,PSD4235G2-90UI <NV
IC, FLASH, 4MB, 90NS, LQFP-80; Memory Type:Flash; Memory Size:4MB; IC Interface Type:Serial; Clock Frequency:18MHz; Access Time:90ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:LQFP; No. of Pins:80
Flash, 4Mb, 90Ns, Lqfp-80; Memoria, Tipo:Flash; Tamaño De La Memoria:4Mb; Configuración Memoria Flash:-; Memoria, Tipo:Lqfp; Núm. De Contactos:80; Frecuencia De Reloj:18Mhz; Tiempo De Acceso:90Ns; Tipo De Interfaz Ic:Serial |Stmicroelectronics PSD4235G2-90UI

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSD4235G2--90UI
  • PSD4235G290UI