STMicroelectronics PM8805TR

IEEE 802.3bt PoE-PD Interface with Integrated Dual Active Bridge 43-Pin VFQFPN SMD T/R
$ 4.308
Production

Price and Stock

Inventory History

3 month trend:
-21.91%

CAD Models

Download STMicroelectronics PM8805TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics PM8805TR provided by its distributors.

IEEE 802.3bt PoE-PD Interface with Integrated Dual Active Bridge 43-Pin VFQFPN SMD T/R
Avnet Japan
PDController 9V~57V 99.9W VFQFPN-43 Power Over Ethernet Controllers ROHS
PM8805 Series 57 V 15 µA SMT IEEE 802.3bt PoE-PD Interface - VFQFPN-43
PM8805 Active Tape & Reel (TR) S-XQCC-N43 power over ethernet controller 15muA 8mm 9V~57V 99.9W
Power Over Ethernet (POE) Controller, 57 V, 2 A, IEEE 802.3af/at/bt, 33.5 V UVLO, 43 Pins, VFQFPN
Power Over Ethernet PD Controller 36V 57V 43-Pin VFQFPN EP
IC POE CNTRL 2 CHANNEL 43VFQFPN
QFN43 IEEE 802.3BT POE-PD INTE
Power Over Ethernet (POE) Controller
IEEE 802.3BT POE-PD INTERFACE WI
CAP ALUM POLY 470UF 20% 25V SMD
POE/PD CONTROLLER, -40 TO 85DEG C; PoE Standard:IEEE 802.3af, 802.3at, 802.3bt; PoE Controller Type:PD Controller; Input Voltage:57V; Output Current Max:2A; UVLO:33.5V; IC Case / Package:VFQFPN; No. of Pins:43Pins; Power Max:99.9W RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics