STMicroelectronics PD85004

N-Channel 40 V 4 W Surface Mount LDMOS RF Mosfet - SOT-89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PD85004.

IHS

Datasheet18 pages21 years ago

Newark

Components Direct

CAD Models

Download STMicroelectronics PD85004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-05
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-06-14
LTD Date2022-12-14

Related Parts

STMicroelectronicsPD84001
PD84001 Series 870 MHz 6 W 18 V N-Channel RF Power Transistor - SOT-89
Diodes Inc.ZXMN3A01ZTA
Trans MOSFET N-CH 30V 3.3A Automotive 4-Pin(3+Tab) SOT-89 T/R
STMicroelectronicsPD84002
Transistor RF FET N-CH 25V 2A 870MHz 4-Pin SOT-89 T/R
Trans MOSFET P-CH 100V 1.5A 4-Pin(3+Tab) SOT-89 T/R
Transistor: N-MOSFET; unipolar; 60V; 3.2A; 1W; PG-SOT89
ON SEMICONDUCTOR PCP1402-TD-H MOSFET Transistor, N Channel, 1.2 A, 250 V, 1.8 ohm, 10 V, 3.5 V

Descriptions

Descriptions of STMicroelectronics PD85004 provided by its distributors.

N-Channel 40 V 4 W Surface Mount LDMOS RF Mosfet - SOT-89
4W 13.6V 870MHz LDMOS in SOT89 plastic package
Rf Mosfet, N-Ch, 40V, Sot-89-3; Drain Source Voltage Vds:40V; Continuous Drain Current Id:2A; Power Dissipation Pd:6W; Operating Frequency Min:-; Operating Frequency Max:1Ghz; Rf Transistor Case:Sot-89; No. Of Pins:3Pins; Operating Rohs Compliant: Yes |Stmicroelectronics PD85004
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics