STMicroelectronics PD84002

Transistor Rf Fet N-ch 25V 2A 870MHZ 4-PIN SOT-89 T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PD84002.

IHS

Datasheet16 pages20 years ago

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-05
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-06-14
LTD Date2022-12-14

Related Parts

STMicroelectronicsPD84001
PD84001 Series 870 MHz 6 W 18 V N-Channel RF Power Transistor - SOT-89
Diodes Inc.ZXMN3A01ZTA
Trans MOSFET N-CH 30V 3.3A Automotive 4-Pin(3+Tab) SOT-89 T/R
STMicroelectronicsPD85004
N-Channel 40 V 4 W Surface Mount LDMOS RF Mosfet - SOT-89
Trans MOSFET P-CH 100V 1.5A 4-Pin(3+Tab) SOT-89 T/R
On a Reel of 1000, N-Channel MOSFET, 3.2 A, 60 V, 4-Pin PG-SOT-89 Infineon BSS606NH6327XTSA1
ON SEMICONDUCTOR PCP1402-TD-H MOSFET Transistor, N Channel, 1.2 A, 250 V, 1.8 ohm, 10 V, 3.5 V

Descriptions

Descriptions of STMicroelectronics PD84002 provided by its distributors.

Transistor RF FET N-CH 25V 2A 870MHz 4-Pin SOT-89 T/R
Avnet Japan
Single N-Channel 25 V 6 W Silicon Mosfet - SOT-89
Rf Fet Transistor, 25 V, 2 A, 6 W, 1 Ghz, Sot-89 Rohs Compliant: Yes |Stmicroelectronics PD84002
RF power transistor, the LdmoST plastic family
STMicroelectronics SCT
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
IC FLASH 32MBIT PAR 56MHZ 80PQFP
MOSFET, RF, N-CH, 25V, 2A, SOT-89-3; Drain Source Voltage Vds: 25V; Continuous Drain Current Id: 2A; Power Dissipation Pd: 6W; Operating Frequency Min: -; Operating Frequency Max: 1GHz; RF Transistor Case: SOT-89; No. of Pins:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD84002.