STMicroelectronics PD84001

PD84001 Series 870 MHz 6 W 18 V N-Channel RF Power Transistor - SOT-89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PD84001.

element14 APAC

Datasheet18 pages21 years ago

Future Electronics

CAD Models

Download STMicroelectronics PD84001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-06-14
LTD Date2022-12-14

Related Parts

STMicroelectronicsPD85004
N-Channel 40 V 4 W Surface Mount LDMOS RF Mosfet - SOT-89
STMicroelectronicsPD84002
Transistor RF FET N-CH 25V 2A 870MHz 4-Pin SOT-89 T/R
ON SEMICONDUCTOR PCP1402-TD-H MOSFET Transistor, N Channel, 1.2 A, 250 V, 1.8 ohm, 10 V, 3.5 V
Trans MOSFET P-CH 100V 1.5A 4-Pin(3+Tab) SOT-89 T/R
Transistor: N-MOSFET; unipolar; 60V; 3.2A; 1W; PG-SOT89
Single P-Channel 250 V 12 Ohm 4.9 nC SIPMOS® Small Signal Mosfet - SOT-89

Descriptions

Descriptions of STMicroelectronics PD84001 provided by its distributors.

PD84001 Series 870 MHz 6 W 18 V N-Channel RF Power Transistor - SOT-89
Transistor RF FET N-CH 18V 1.5A 870MHz 4-Pin SOT-89 T/R
RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
MOSFET, RF, N-CH, 18V, 1.5A, SOT-89-3; Drain Source Voltage Vds: 18V; Continuous Drain Current Id: 1.5A; Power Dissipation Pd: 6W; Operating Frequency Min: -; Operating Frequency Max: 1GHz; RF Transistor Case: SOT-89; No. of P
N Channel Rf Power Transistor, Ldmost, 18V, 1.5A, Sot-89; Tensión Drenaje-Fuente Vds:18V; Intensidad Drenador Continua Id:1.5A; Disipación De Potencia Pd:6W; Frecuencia De Funcionamiento Mín.:-; Frecuencia De Funcionamiento Máx.:1Ghz |Stmicroelectronics PD84001

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics